
SE40N3JHM3/I | |
|---|---|
DigiKey Part Number | 112-SE40N3JHM3/ITR-ND - Tape & Reel (TR) 112-SE40N3JHM3/ICT-ND - Cut Tape (CT) 112-SE40N3JHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40N3JHM3/I |
Description | DIODE STANDARD 600V 1.68A DFN33A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.68A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.68A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 32pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 9,36700 Kč | 93,67 Kč |
| 100 | 7,08120 Kč | 708,12 Kč |
| 500 | 5,41784 Kč | 2 708,92 Kč |
| 1 000 | 4,73772 Kč | 4 737,72 Kč |
| 2 000 | 4,43008 Kč | 8 860,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,67807 Kč | 22 068,42 Kč |
| 12 000 | 3,41010 Kč | 40 921,20 Kč |
| 18 000 | 3,28906 Kč | 59 203,08 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

