Diode 600 V 1.68A Surface Mount DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE40N3J-M3/I

DigiKey Part Number
112-SE40N3J-M3/ITR-ND - Tape & Reel (TR)
112-SE40N3J-M3/ICT-ND - Cut Tape (CT)
112-SE40N3J-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE40N3J-M3/I
Description
DIODE STANDARD 600V 1.68A DFN33A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.68A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.68A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
32pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,94700 Kč49,47 Kč
1004,60780 Kč460,78 Kč
5004,29462 Kč2 147,31 Kč
1 0004,02034 Kč4 020,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,99773 Kč17 986,38 Kč
12 0002,92069 Kč35 048,28 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč