
SE40N3G-M3/I | |
|---|---|
DigiKey Part Number | 112-SE40N3G-M3/ITR-ND - Tape & Reel (TR) 112-SE40N3G-M3/ICT-ND - Cut Tape (CT) 112-SE40N3G-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40N3G-M3/I |
Description | DIODE STANDARD 400V 1.68A DFN33A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.68A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.68A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,94700 Kč | 49,47 Kč |
| 100 | 4,60780 Kč | 460,78 Kč |
| 500 | 4,29462 Kč | 2 147,31 Kč |
| 1 000 | 4,02034 Kč | 4 020,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,99773 Kč | 17 986,38 Kč |
| 12 000 | 2,92069 Kč | 35 048,28 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

