Diode 200 V 1.68A Surface Mount DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE40N3DHM3/I

DigiKey Part Number
112-SE40N3DHM3/ITR-ND - Tape & Reel (TR)
112-SE40N3DHM3/ICT-ND - Cut Tape (CT)
112-SE40N3DHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE40N3DHM3/I
Description
DIODE STANDARD 200V 1.68A DFN33A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.68A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.68A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,55200 Kč145,52 Kč
1009,50160 Kč950,16 Kč
5007,32998 Kč3 664,99 Kč
1 0006,63075 Kč6 630,75 Kč
2 0006,04207 Kč12 084,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,29461 Kč31 767,66 Kč
12 0004,91838 Kč59 020,56 Kč
18 0004,72674 Kč85 081,32 Kč
30 0004,51153 Kč135 345,90 Kč
42 0004,38409 Kč184 131,78 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč