


SE30NG-M3/I | |
|---|---|
DigiKey Part Number | 112-SE30NG-M3/ITR-ND - Tape & Reel (TR) 112-SE30NG-M3/ICT-ND - Cut Tape (CT) 112-SE30NG-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30NG-M3/I |
Description | DIODE STANDARD 400V 3A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,50400 Kč | 65,04 Kč |
| 100 | 5,14460 Kč | 514,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,29613 Kč | 32 145,82 Kč |
| 28 000 | 2,11237 Kč | 59 146,36 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

