DFN3820A_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN3820A_Top
MFG_DFN3820A_Bottom

SE30NDHM3/I

DigiKey Part Number
112-SE30NDHM3/ITR-ND - Tape & Reel (TR)
112-SE30NDHM3/ICT-ND - Cut Tape (CT)
112-SE30NDHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30NDHM3/I
Description
DIODE STANDARD 200V 3A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
107,57800 Kč75,78 Kč
1005,97610 Kč597,61 Kč
5004,54428 Kč2 272,14 Kč
1 0003,87299 Kč3 872,99 Kč
2 0003,62818 Kč7 256,36 Kč
5 0003,27134 Kč16 356,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,76387 Kč38 694,18 Kč
28 0002,69440 Kč75 443,20 Kč
42 0002,63125 Kč110 512,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč