


SE30ND-M3/I | |
|---|---|
DigiKey Part Number | 112-SE30ND-M3/ITR-ND - Tape & Reel (TR) 112-SE30ND-M3/ICT-ND - Cut Tape (CT) 112-SE30ND-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30ND-M3/I |
Description | DIODE STANDARD 200V 3A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 6,25320 Kč | 625,32 Kč |
| 500 | 4,74932 Kč | 2 374,66 Kč |
| 1 000 | 4,26385 Kč | 4 263,85 Kč |
| 2 000 | 3,85534 Kč | 7 710,68 Kč |
| 5 000 | 3,41268 Kč | 17 063,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,02233 Kč | 42 312,62 Kč |
| 28 000 | 2,81082 Kč | 78 702,96 Kč |
| 42 000 | 2,70309 Kč | 113 529,78 Kč |
| 70 000 | 2,58209 Kč | 180 746,30 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

