Diode 600 V 2A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

SE20NJHM3/I

DigiKey Part Number
112-SE20NJHM3/ITR-ND - Tape & Reel (TR)
112-SE20NJHM3/ICT-ND - Cut Tape (CT)
112-SE20NJHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE20NJHM3/I
Description
DIODE STANDARD 600V 2A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 262
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,44100 Kč64,41 Kč
1005,09830 Kč509,83 Kč
5003,85342 Kč1 926,71 Kč
1 0003,18423 Kč3 184,23 Kč
2 0003,02131 Kč6 042,62 Kč
5 0002,74728 Kč13 736,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,42401 Kč33 936,14 Kč
28 0002,13131 Kč59 676,68 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč