


SE20NDHM3/I | |
|---|---|
DigiKey Part Number | 112-SE20NDHM3/ITR-ND - Tape & Reel (TR) 112-SE20NDHM3/ICT-ND - Cut Tape (CT) 112-SE20NDHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20NDHM3/I |
Description | DIODE STANDARD 200V 2A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,44100 Kč | 64,41 Kč |
| 100 | 5,09830 Kč | 509,83 Kč |
| 500 | 3,85342 Kč | 1 926,71 Kč |
| 1 000 | 3,09519 Kč | 3 095,19 Kč |
| 2 000 | 2,96605 Kč | 5 932,10 Kč |
| 5 000 | 2,74728 Kč | 13 736,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,42401 Kč | 33 936,14 Kč |
| 28 000 | 2,13131 Kč | 59 676,68 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

