Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

SE20NDHM3/I

DigiKey Part Number
112-SE20NDHM3/ITR-ND - Tape & Reel (TR)
112-SE20NDHM3/ICT-ND - Cut Tape (CT)
112-SE20NDHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE20NDHM3/I
Description
DIODE STANDARD 200V 2A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 776
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,42500 Kč64,25 Kč
1006,07470 Kč607,47 Kč
5004,50702 Kč2 253,51 Kč
1 0003,19842 Kč3 198,42 Kč
2 0003,15705 Kč6 314,10 Kč
5 0003,11241 Kč15 562,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,95403 Kč41 356,42 Kč
28 0002,69037 Kč75 330,36 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč