Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

SE20ND-M3/I

DigiKey Part Number
112-SE20ND-M3/ITR-ND - Tape & Reel (TR)
112-SE20ND-M3/ICT-ND - Cut Tape (CT)
112-SE20ND-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE20ND-M3/I
Description
DIODE STANDARD 200V 2A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 188
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
108,08400 Kč80,84 Kč
1005,16970 Kč516,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,46349 Kč34 488,86 Kč
28 0002,17329 Kč60 852,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč