Diode 400 V 3.9A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3.9A Surface Mount TO-263AC (SMPD)
TO-209AE

SE20DLG-M3/I

DigiKey Part Number
112-SE20DLG-M3/ITR-ND - Tape & Reel (TR)
112-SE20DLG-M3/ICT-ND - Cut Tape (CT)
112-SE20DLG-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE20DLG-M3/I
Description
DIODE STANDARD 400V 3.9A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 3.9A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3.9A
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
330 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AC (SMPD)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1039,74900 Kč397,49 Kč
10027,30790 Kč2 730,79 Kč
50021,98868 Kč10 994,34 Kč
1 00020,52911 Kč20 529,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,84161 Kč37 683,22 Kč
4 00017,63344 Kč70 533,76 Kč
6 00017,01835 Kč102 110,10 Kč
10 00016,77215 Kč167 721,50 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč