


SE10PD-M3/84A | |
|---|---|
DigiKey Part Number | SE10PD-M3/84AGITR-ND - Tape & Reel (TR) SE10PD-M3/84AGICT-ND - Cut Tape (CT) SE10PD-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10PD-M3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 4,41170 Kč | 441,17 Kč |
| 500 | 3,30970 Kč | 1 654,85 Kč |
| 1 000 | 2,95400 Kč | 2 954,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50093 Kč | 7 502,79 Kč |
| 6 000 | 2,27254 Kč | 13 635,24 Kč |
| 9 000 | 2,15610 Kč | 19 404,90 Kč |
| 15 000 | 2,02523 Kč | 30 378,45 Kč |
| 21 000 | 1,94772 Kč | 40 902,12 Kč |
| 30 000 | 1,87237 Kč | 56 171,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

