


SE10FJHM3/H | |
|---|---|
DigiKey Part Number | 112-SE10FJHM3/HTR-ND - Tape & Reel (TR) 112-SE10FJHM3/HCT-ND - Cut Tape (CT) 112-SE10FJHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10FJHM3/H |
Description | DIODE STANDARD 600V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 100 | 3,97910 Kč | 397,91 Kč |
| 500 | 2,97542 Kč | 1 487,71 Kč |
| 1 000 | 2,65100 Kč | 2 651,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23790 Kč | 6 713,70 Kč |
| 6 000 | 2,02953 Kč | 12 177,18 Kč |
| 9 000 | 1,92330 Kč | 17 309,70 Kč |
| 15 000 | 1,80391 Kč | 27 058,65 Kč |
| 21 000 | 1,73317 Kč | 36 396,57 Kč |
| 30 000 | 1,66442 Kč | 49 932,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

