Diode 20 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 350mA Surface Mount SOD-123
SOD 123

SD103CW-HE3_A-18

DigiKey Part Number
112-SD103CW-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103CW-HE3_A-18
Description
DIODE SCHOTTKY 20V 350MA SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Series
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,91852 Kč19 185,20 Kč
20 0001,89494 Kč37 898,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,91852 Kč
Unit Price with VAT:2,32141 Kč