


SD101CW-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-SD101CW-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101CW-HE3_A-18 |
Description | DIODE SCHOTTKY 40V 30MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,66537 Kč | 16 653,70 Kč |
| 20 000 | 1,52847 Kč | 30 569,40 Kč |
| 30 000 | 1,45870 Kč | 43 761,00 Kč |
| 50 000 | 1,38032 Kč | 69 016,00 Kč |
| 70 000 | 1,33390 Kč | 93 373,00 Kč |
| 100 000 | 1,29663 Kč | 129 663,00 Kč |
| Unit Price without VAT: | 1,66537 Kč |
|---|---|
| Unit Price with VAT: | 2,01510 Kč |

