BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101AWS-G3-08

DigiKey Part Number
112-SD101AWS-G3-08TR-ND - Tape & Reel (TR)
112-SD101AWS-G3-08CT-ND - Cut Tape (CT)
112-SD101AWS-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101AWS-G3-08
Description
DIODE SCHOTTKY 60V 30MA SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
103,43700 Kč34,37 Kč
1002,76000 Kč276,00 Kč
5002,04592 Kč1 022,96 Kč
1 0001,81450 Kč1 814,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,51976 Kč4 559,28 Kč
6 0001,37103 Kč8 226,18 Kč
9 0001,29516 Kč11 656,44 Kč
15 0001,20986 Kč18 147,90 Kč
21 0001,15933 Kč24 345,93 Kč
30 0001,11797 Kč33 539,10 Kč
75 0000,93996 Kč70 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč