
SBYV26C-E3/54 | |
|---|---|
DigiKey Part Number | SBYV26C-E3/54GITR-ND - Tape & Reel (TR) SBYV26C-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV26C-E3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,88400 Kč | 48,84 Kč |
| 100 | 4,48150 Kč | 448,15 Kč |
| 500 | 4,25000 Kč | 2 125,00 Kč |
| 1 000 | 3,91741 Kč | 3 917,41 Kč |
| 2 000 | 3,88162 Kč | 7 763,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,02515 Kč | 16 638,33 Kč |
| 11 000 | 2,95226 Kč | 32 474,86 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

