


SB530-E3/54 | |
|---|---|
DigiKey Part Number | SB530-E3/54GITR-ND - Tape & Reel (TR) SB530-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB530-E3/54 |
Description | DIODE SCHOTTKY 30V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB530-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 100 | 11,88490 Kč | 1 188,49 Kč |
| 500 | 9,24962 Kč | 4 624,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,03969 Kč | 11 255,57 Kč |
| 2 800 | 7,38342 Kč | 20 673,58 Kč |
| 4 200 | 7,04903 Kč | 29 605,93 Kč |
| 7 000 | 6,67334 Kč | 46 713,38 Kč |
| 9 800 | 6,45084 Kč | 63 218,23 Kč |
| 14 000 | 6,23467 Kč | 87 285,38 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


