DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

SB530-E3/54

DigiKey Part Number
SB530-E3/54GITR-ND - Tape & Reel (TR)
SB530-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB530-E3/54
Description
DIODE SCHOTTKY 30V 5A DO201AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB530-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
108,65200 Kč86,52 Kč
1008,59470 Kč859,47 Kč
5006,62402 Kč3 312,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4004,80481 Kč6 726,73 Kč
2 8004,44155 Kč12 436,34 Kč
4 2004,43945 Kč18 645,69 Kč
7 0004,41746 Kč30 922,22 Kč
9 8004,40424 Kč43 161,55 Kč
14 0004,36655 Kč61 131,70 Kč
35 0004,23631 Kč148 270,85 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč