


SB3H100-E3/54 | |
|---|---|
DigiKey Part Number | SB3H100-E3/54GITR-ND - Tape & Reel (TR) SB3H100-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB3H100-E3/54 |
Description | DIODE SCHOTTKY 100V 3A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB3H100-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,88300 Kč | 88,83 Kč |
| 100 | 7,69170 Kč | 769,17 Kč |
| 500 | 5,90326 Kč | 2 951,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 4,37960 Kč | 6 131,44 Kč |
| 2 800 | 3,83110 Kč | 10 727,08 Kč |
| 4 200 | 3,81742 Kč | 16 033,16 Kč |
| 7 000 | 3,80584 Kč | 26 640,88 Kč |
| 9 800 | 3,66532 Kč | 35 920,14 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |


