
SB260S-E3/73 | |
|---|---|
DigiKey Part Number | SB260S-E3/73GICT-ND - Cut Tape (CT) SB260S-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB260S-E3/73 |
Description | DIODE SCHOTTKY 60V 2A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,90500 Kč | 49,05 Kč |
| 100 | 3,91110 Kč | 391,11 Kč |
| 500 | 2,93016 Kč | 1 465,08 Kč |
| 1 000 | 2,61294 Kč | 2 612,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20941 Kč | 6 628,23 Kč |
| 6 000 | 2,00586 Kč | 12 035,16 Kč |
| 9 000 | 1,90212 Kč | 17 119,08 Kč |
| 15 000 | 1,78549 Kč | 26 782,35 Kč |
| 21 000 | 1,71641 Kč | 36 044,61 Kč |
| 30 000 | 1,64926 Kč | 49 477,80 Kč |
| 75 000 | 1,50191 Kč | 112 643,25 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |




