
SB260-E3/54 | |
|---|---|
DigiKey Part Number | SB260-E3/54GITR-ND - Tape & Reel (TR) SB260-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB260-E3/54 |
Description | DIODE SCHOTTKY 60V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 100 | 6,63750 Kč | 663,75 Kč |
| 500 | 5,05254 Kč | 2 526,27 Kč |
| 1 000 | 4,54124 Kč | 4 541,24 Kč |
| 2 000 | 4,11057 Kč | 8 221,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,74814 Kč | 14 992,56 Kč |
| 8 000 | 3,44323 Kč | 27 545,84 Kč |
| 12 000 | 3,28787 Kč | 39 454,44 Kč |
| 20 000 | 3,11332 Kč | 62 266,40 Kč |
| 28 000 | 3,00995 Kč | 84 278,60 Kč |
| 40 000 | 2,90951 Kč | 116 380,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


