DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB220-E3/54

DigiKey Part Number
SB220-E3/54GITR-ND - Tape & Reel (TR)
SB220-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB220-E3/54
Description
DIODE SCHOTTKY 20V 2A DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB220-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,67300 Kč66,73 Kč
1005,27090 Kč527,09 Kč
5003,99024 Kč1 995,12 Kč
1 0003,57640 Kč3 576,40 Kč
2 0003,22802 Kč6 456,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,44496 Kč9 779,84 Kč
8 0002,25235 Kč18 018,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč