
SB160-E3/73 | |
|---|---|
DigiKey Part Number | SB160-E3/73GICT-ND - Cut Tape (CT) SB160-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB160-E3/73 |
Description | DIODE SCHOTTKY 60V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 500 | 5,37086 Kč | 2 685,43 Kč |
| 1 000 | 4,83248 Kč | 4 832,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14766 Kč | 12 442,98 Kč |
| 6 000 | 3,80270 Kč | 22 816,20 Kč |
| 9 000 | 3,62694 Kč | 32 642,46 Kč |
| 15 000 | 3,42945 Kč | 51 441,75 Kč |
| 21 000 | 3,31250 Kč | 69 562,50 Kč |
| 30 000 | 3,19885 Kč | 95 965,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

