Diode 40 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB140-E3/73

DigiKey Part Number
SB140-E3/73GICT-ND - Cut Tape (CT)
SB140-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB140-E3/73
Description
DIODE SCHOTTKY 40V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
SB140-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 535
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,18400 Kč101,84 Kč
1006,55140 Kč655,14 Kč
5004,98408 Kč2 492,04 Kč
1 0004,47845 Kč4 478,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0003,83563 Kč11 506,89 Kč
6 0003,51181 Kč21 070,86 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč