
SB120-E3/54 | |
|---|---|
DigiKey Part Number | 112-SB120-E3/54TR-ND - Tape & Reel (TR) 112-SB120-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB120-E3/54 |
Description | DIODE SCHOTTKY 20V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 100 | 5,90040 Kč | 590,04 Kč |
| 500 | 4,47216 Kč | 2 236,08 Kč |
| 1 000 | 4,01125 Kč | 4 011,25 Kč |
| 2 000 | 3,62300 Kč | 7 246,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,16394 Kč | 17 401,67 Kč |
| 11 000 | 2,90998 Kč | 32 009,78 Kč |
| 16 500 | 2,78058 Kč | 45 879,57 Kč |
| 27 500 | 2,63521 Kč | 72 468,27 Kč |
| 38 500 | 2,54913 Kč | 98 141,50 Kč |
| 55 000 | 2,46548 Kč | 135 601,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

