Direct
Similar
Similar
Similar
Similar

SA5.0CA-E3/73 | |
|---|---|
DigiKey Part Number | SA5.0CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA5.0CA-E3/73 |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 54.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,55172 Kč | 15 103,44 Kč |
| 4 000 | 6,96913 Kč | 27 876,52 Kč |
| 6 000 | 6,67240 Kč | 40 034,40 Kč |
| 10 000 | 6,33900 Kč | 63 390,00 Kč |
| 14 000 | 6,26790 Kč | 87 750,60 Kč |
| Unit Price without VAT: | 7,55172 Kč |
|---|---|
| Unit Price with VAT: | 9,13758 Kč |




