
SA2M-E3/61T | |
|---|---|
DigiKey Part Number | SA2M-E3/61TGITR-ND - Tape & Reel (TR) SA2M-E3/61TGICT-ND - Cut Tape (CT) SA2M-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2M-E3/61T |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 500 | 3,46970 Kč | 1 734,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,83053 Kč | 5 094,95 Kč |
| 3 600 | 2,56047 Kč | 9 217,69 Kč |
| 5 400 | 2,42278 Kč | 13 083,01 Kč |
| 9 000 | 2,26799 Kč | 20 411,91 Kč |
| 12 600 | 2,17629 Kč | 27 421,25 Kč |
| 18 000 | 2,08715 Kč | 37 568,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

