24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA15A-E3/73

DigiKey Part Number
SA15A-E3/73GICT-ND - Cut Tape (CT)
SA15A-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA15A-E3/73
Description
TVS DIODE 15VWM 24.4VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA15A-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1017,95300 Kč179,53 Kč
10011,84290 Kč1 184,29 Kč
5009,21602 Kč4 608,01 Kč
1 0008,37043 Kč8 370,43 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0007,65892 Kč15 317,84 Kč
4 0007,06042 Kč28 241,68 Kč
6 0006,75551 Kč40 533,06 Kč
10 0006,41298 Kč64 129,80 Kč
14 0006,21014 Kč86 941,96 Kč
20 0006,01307 Kč120 261,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč