


S5K-E3/57T | |
|---|---|
DigiKey Part Number | S5K-E3/57TGITR-ND - Tape & Reel (TR) S5K-E3/57TGICT-ND - Cut Tape (CT) S5K-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5K-E3/57T |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S10K | Switchcraft Inc. | 703 | SC1949-ND | 254,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,32300 Kč | 103,23 Kč |
| 100 | 6,65080 Kč | 665,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,66427 Kč | 3 964,63 Kč |
| 1 700 | 4,21551 Kč | 7 166,37 Kč |
| 2 550 | 3,98667 Kč | 10 166,01 Kč |
| 4 250 | 3,72936 Kč | 15 849,78 Kč |
| 5 950 | 3,57695 Kč | 21 282,85 Kč |
| 8 500 | 3,42879 Kč | 29 144,71 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |


