


S5JHE3_A/I | |
|---|---|
DigiKey Part Number | S5JHE3_A/IGITR-ND - Tape & Reel (TR) S5JHE3_A/IGICT-ND - Cut Tape (CT) S5JHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JHE3_A/I |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 100 | 6,86440 Kč | 686,44 Kč |
| 500 | 5,24566 Kč | 2 622,83 Kč |
| 1 000 | 4,72404 Kč | 4 724,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,74185 Kč | 13 096,48 Kč |
| 7 000 | 3,15750 Kč | 22 102,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

