DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

S5JHE3_A/H

DigiKey Part Number
S5JHE3_A/HGITR-ND - Tape & Reel (TR)
S5JHE3_A/HGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S5JHE3_A/H
Description
DIODE STANDARD 600V 5A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
109,55700 Kč95,57 Kč
1006,86440 Kč686,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8503,82689 Kč3 252,86 Kč
1 7003,15750 Kč5 367,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč