


S5G-E3/9AT | |
|---|---|
DigiKey Part Number | 112-S5G-E3/9ATTR-ND - Tape & Reel (TR) 112-S5G-E3/9ATCT-ND - Cut Tape (CT) 112-S5G-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5G-E3/9AT |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 7,46900 Kč | 74,69 Kč |
| 100 | 5,89850 Kč | 589,85 Kč |
| 500 | 4,48452 Kč | 2 242,26 Kč |
| 1 000 | 4,02825 Kč | 4 028,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,94197 Kč | 10 296,90 Kč |
| 7 000 | 2,59555 Kč | 18 168,85 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |

