
S5BM-E3/I | |
|---|---|
DigiKey Part Number | 112-S5BM-E3/ITR-ND - Tape & Reel (TR) 112-S5BM-E3/ICT-ND - Cut Tape (CT) 112-S5BM-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5BM-E3/I |
Description | RECTIFIER, STANDARD RECOVERY, 5A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,83100 Kč | 58,31 Kč |
| 100 | 3,68380 Kč | 368,38 Kč |
| 500 | 2,75376 Kč | 1 376,88 Kč |
| 1 000 | 2,45338 Kč | 2 453,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,05152 Kč | 6 564,86 Kč |
| 6 400 | 1,86168 Kč | 11 914,75 Kč |
| 9 600 | 1,76489 Kč | 16 942,94 Kč |
| 16 000 | 1,65611 Kč | 26 497,76 Kč |
| 22 400 | 1,59167 Kč | 35 653,41 Kč |
| 32 000 | 1,52903 Kč | 48 928,96 Kč |
| 80 000 | 1,39157 Kč | 111 325,60 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |


