


S4PJHM3_B/H | |
|---|---|
DigiKey Part Number | 112-S4PJHM3_B/HTR-ND - Tape & Reel (TR) 112-S4PJHM3_B/HCT-ND - Cut Tape (CT) 112-S4PJHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PJHM3_B/H |
Description | DIODE STANDARD 600V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 100 | 9,27270 Kč | 927,27 Kč |
| 500 | 7,14688 Kč | 3 573,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,11294 Kč | 9 169,41 Kč |
| 3 000 | 5,59198 Kč | 16 775,94 Kč |
| 4 500 | 5,32649 Kč | 23 969,20 Kč |
| 7 500 | 5,02818 Kč | 37 711,35 Kč |
| 10 500 | 4,85150 Kč | 50 940,75 Kč |
| 15 000 | 4,67982 Kč | 70 197,30 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



