


S3J-E3/9AT | |
|---|---|
DigiKey Part Number | S3J-E3/9ATGITR-ND - Tape & Reel (TR) S3J-E3/9ATGICT-ND - Cut Tape (CT) S3J-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3J-E3/9AT |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R06S | STMicroelectronics | 6 735 | 497-3779-1-ND | 16,27000 Kč | Direct |
| ES3J | onsemi | 35 303 | ES3JCT-ND | 18,35000 Kč | Similar |
| S3J | Diotec Semiconductor | 4 754 | 4878-S3JCT-ND | 6,67000 Kč | Similar |
| STTH3L06S | STMicroelectronics | 5 124 | 497-3764-1-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 100 | 6,32760 Kč | 632,76 Kč |
| 500 | 4,80886 Kč | 2 404,43 Kč |
| 1 000 | 4,31897 Kč | 4 318,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,62159 Kč | 12 675,56 Kč |
| 7 000 | 3,31954 Kč | 23 236,78 Kč |
| 10 500 | 3,16563 Kč | 33 239,12 Kč |
| 17 500 | 2,99269 Kč | 52 372,08 Kč |
| 24 500 | 2,89031 Kč | 70 812,60 Kč |
| 35 000 | 2,79078 Kč | 97 677,30 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

