


S3GHE3_A/I | |
|---|---|
DigiKey Part Number | S3GHE3_A/IGITR-ND - Tape & Reel (TR) S3GHE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3GHE3_A/I |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 500 | 6,34896 Kč | 3 174,48 Kč |
| 1 000 | 5,72888 Kč | 5 728,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,84634 Kč | 16 962,19 Kč |
| 7 000 | 4,46441 Kč | 31 250,87 Kč |
| 10 500 | 4,26983 Kč | 44 833,21 Kč |
| 17 500 | 4,05119 Kč | 70 895,82 Kč |
| 24 500 | 3,92174 Kč | 96 082,63 Kč |
| 35 000 | 3,79597 Kč | 132 858,95 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


