Diode 1000 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2MHE3_A/I

DigiKey Part Number
S2MHE3_A/IGITR-ND - Tape & Reel (TR)
S2MHE3_A/IGICT-ND - Cut Tape (CT)
S2MHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2MHE3_A/I
Description
DIODE STD 1000V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,65100 Kč86,51 Kč
1005,53300 Kč553,30 Kč
5004,18322 Kč2 091,61 Kč
1 0003,74793 Kč3 747,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,16611 Kč10 131,55 Kč
6 4002,89139 Kč18 504,90 Kč
9 6002,75144 Kč26 413,82 Kč
16 0002,59411 Kč41 505,76 Kč
22 4002,50095 Kč56 021,28 Kč
32 0002,41039 Kč77 132,48 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč