DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2JHE3_A/H

DigiKey Part Number
S2JHE3_A/HGITR-ND - Tape & Reel (TR)
S2JHE3_A/HGICT-ND - Cut Tape (CT)
S2JHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2JHE3_A/H
Description
DIODE STANDARD 600V 1.5A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,97800 Kč59,78 Kč
1004,27100 Kč427,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,00117 Kč2 250,88 Kč
1 5002,69075 Kč4 036,12 Kč
2 2502,53236 Kč5 697,81 Kč
3 7502,35423 Kč8 828,36 Kč
5 2502,24870 Kč11 805,67 Kč
7 5002,14606 Kč16 095,45 Kč
18 7501,92070 Kč36 013,12 Kč
37 5001,78143 Kč66 803,62 Kč
75 0001,68400 Kč126 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč