
S2JHE3_A/H | |
|---|---|
DigiKey Part Number | S2JHE3_A/HGITR-ND - Tape & Reel (TR) S2JHE3_A/HGICT-ND - Cut Tape (CT) S2JHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JHE3_A/H |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 100 | 4,27100 Kč | 427,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,00117 Kč | 2 250,88 Kč |
| 1 500 | 2,69075 Kč | 4 036,12 Kč |
| 2 250 | 2,53236 Kč | 5 697,81 Kč |
| 3 750 | 2,35423 Kč | 8 828,36 Kč |
| 5 250 | 2,24870 Kč | 11 805,67 Kč |
| 7 500 | 2,14606 Kč | 16 095,45 Kč |
| 18 750 | 1,92070 Kč | 36 013,12 Kč |
| 37 500 | 1,78143 Kč | 66 803,62 Kč |
| 75 000 | 1,68400 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

