
S2BHE3_A/I | |
|---|---|
DigiKey Part Number | 112-S2BHE3_A/ITR-ND - Tape & Reel (TR) 112-S2BHE3_A/ICT-ND - Cut Tape (CT) 112-S2BHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2BHE3_A/I |
Description | DIODE STANDARD 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 100 | 5,45110 Kč | 545,11 Kč |
| 500 | 4,11938 Kč | 2 059,69 Kč |
| 1 000 | 3,68977 Kč | 3 689,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,11545 Kč | 9 969,44 Kč |
| 6 400 | 2,84434 Kč | 18 203,78 Kč |
| 9 600 | 2,70618 Kč | 25 979,33 Kč |
| 16 000 | 2,55092 Kč | 40 814,72 Kč |
| 22 400 | 2,45897 Kč | 55 080,93 Kč |
| 32 000 | 2,36960 Kč | 75 827,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

