Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

S2BHE3_A/H | |
|---|---|
DigiKey Part Number | S2BHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2BHE3_A/H |
Description | DIODE STANDARD 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2B-E3/52T | Vishay General Semiconductor - Diodes Division | 2 730 | S2B-E3/52TGICT-ND | 9,87000 Kč | Parametric Equivalent |
| S2B-E3/5BT | Vishay General Semiconductor - Diodes Division | 7 166 | S2B-E3/5BTGICT-ND | 9,87000 Kč | Parametric Equivalent |
| S2B-M3/52T | Vishay General Semiconductor - Diodes Division | 0 | S2B-M3/52T-ND | 2,23125 Kč | Parametric Equivalent |
| S2B-M3/5BT | Vishay General Semiconductor - Diodes Division | 0 | S2B-M3/5BT-ND | 2,23125 Kč | Parametric Equivalent |
| S2BHE3_A/I | Vishay General Semiconductor - Diodes Division | 6 400 | 112-S2BHE3_A/ICT-ND | 13,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,75578 Kč | 12 401,01 Kč |
| Unit Price without VAT: | 2,75578 Kč |
|---|---|
| Unit Price with VAT: | 3,33449 Kč |



