
S2A-E3/52T | |
|---|---|
DigiKey Part Number | S2A-E3/52TGITR-ND - Tape & Reel (TR) S2A-E3/52TGICT-ND - Cut Tape (CT) S2A-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A-E3/52T |
Description | DIODE STANDARD 50V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2A-E3/52T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,64295 Kč | 1 982,21 Kč |
| 1 500 | 2,36171 Kč | 3 542,57 Kč |
| 2 250 | 2,21823 Kč | 4 991,02 Kč |
| 3 750 | 2,05669 Kč | 7 712,59 Kč |
| 5 250 | 1,96097 Kč | 10 295,09 Kč |
| 7 500 | 1,86790 Kč | 14 009,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

