DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1MHE3_A/H

DigiKey Part Number
S1MHE3_A/HGITR-ND - Tape & Reel (TR)
S1MHE3_A/HGICT-ND - Cut Tape (CT)
S1MHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MHE3_A/H
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,55700 Kč35,57 Kč
1002,88600 Kč288,60 Kč
5002,13910 Kč1 069,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,02046 Kč1 836,83 Kč
3 6000,99461 Kč3 580,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč