
S1M-M3/5AT | |
|---|---|
DigiKey Part Number | 112-S1M-M3/5ATTR-ND - Tape & Reel (TR) 112-S1M-M3/5ATCT-ND - Cut Tape (CT) 112-S1M-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M-M3/5AT |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 100 | 3,65810 Kč | 365,81 Kč |
| 500 | 2,72874 Kč | 1 364,37 Kč |
| 1 000 | 2,42800 Kč | 2 428,00 Kč |
| 2 000 | 2,17440 Kč | 4 348,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,79652 Kč | 13 473,90 Kč |
| 15 000 | 1,64279 Kč | 24 641,85 Kč |
| 22 500 | 1,56444 Kč | 35 199,90 Kč |
| 37 500 | 1,47640 Kč | 55 365,00 Kč |
| 52 500 | 1,42427 Kč | 74 774,18 Kč |
| 75 000 | 1,37360 Kč | 103 020,00 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

