New Product
Diode 1000 V 2A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S12CMHM3/I

DigiKey Part Number
112-S12CMHM3/ITR-ND - Tape & Reel (TR)
112-S12CMHM3/ICT-ND - Cut Tape (CT)
112-S12CMHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S12CMHM3/I
Description
RECTIFIER, 12A, 1000V, STANDARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
79pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
1000 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12 A
Supplier Device Package
DO-214AB (SMC)
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1022,38400 Kč223,84 Kč
10014,92120 Kč1 492,12 Kč
50011,72024 Kč5 860,12 Kč
1 00010,68987 Kč10 689,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5009,22544 Kč32 289,04 Kč
7 0008,59205 Kč60 144,35 Kč
10 5008,26947 Kč86 829,43 Kč
17 5007,90716 Kč138 375,30 Kč
24 5007,82176 Kč191 633,12 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč