DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

S10CJ-M3/I

DigiKey Part Number
112-S10CJ-M3/ITR-ND - Tape & Reel (TR)
112-S10CJ-M3/ICT-ND - Cut Tape (CT)
112-S10CJ-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S10CJ-M3/I
Description
DIODE STANDARD 600V 10A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
79pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1011,57800 Kč115,78 Kč
1008,75680 Kč875,68 Kč
5006,75494 Kč3 377,47 Kč
1 0006,10976 Kč6 109,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,19165 Kč18 170,78 Kč
7 0004,73625 Kč33 153,75 Kč
10 5004,53192 Kč47 585,16 Kč
17 5004,36470 Kč76 382,25 Kč
24 5004,34156 Kč106 368,22 Kč
Manufacturers Standard Package
Unit Price without VAT:16,63000 Kč
Unit Price with VAT:20,12230 Kč