DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

S07J-GS18

DigiKey Part Number
S07J-GS18GITR-ND - Tape & Reel (TR)
S07J-GS18GICT-ND - Cut Tape (CT)
S07J-GS18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07J-GS18
Description
DIODE STD 600V 700MA DO219AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
S07J-GS18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,06200 Kč40,62 Kč
1003,67020 Kč367,02 Kč
5002,74498 Kč1 372,49 Kč
1 0002,37899 Kč2 378,99 Kč
2 0002,19361 Kč4 387,22 Kč
5 0001,92019 Kč9 600,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,75103 Kč17 510,30 Kč
20 0001,60871 Kč32 174,20 Kč
30 0001,53620 Kč46 086,00 Kč
50 0001,45474 Kč72 737,00 Kč
70 0001,40650 Kč98 455,00 Kč
100 0001,37999 Kč137 999,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč