Diode 200 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07D-GS08

DigiKey Part Number
S07D-GS08GITR-ND - Tape & Reel (TR)
S07D-GS08GICT-ND - Cut Tape (CT)
S07D-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07D-GS08
Description
DIODE STD 200V 700MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 200 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
S07D-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Mfr
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
700mA
Supplier Device Package
DO-219AB (SMF)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.8 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,32000 Kč63,20 Kč
1003,99590 Kč399,59 Kč
5002,98886 Kč1 494,43 Kč
1 0002,66276 Kč2 662,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24812 Kč6 744,36 Kč
6 0002,03898 Kč12 233,88 Kč
9 0001,93235 Kč17 391,15 Kč
15 0001,81249 Kč27 187,35 Kč
21 0001,74149 Kč36 571,29 Kč
30 0001,67248 Kč50 174,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč